
VLMS30J1K2-GS08 | |
|---|---|
DigiKey Part Number | VLMS30J1K2-GS08TR-ND - Tape & Reel (TR) VLMS30J1K2-GS08CT-ND - Cut Tape (CT) VLMS30J1K2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS30J1K2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10946 € | 54,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,09671 € | 145,06 € |
| 3 000 | 0,09018 € | 270,54 € |
| 4 500 | 0,08683 € | 390,74 € |
| 7 500 | 0,08303 € | 622,73 € |
| 10 500 | 0,08077 € | 848,08 € |
| 15 000 | 0,07857 € | 1 178,55 € |
| 37 500 | 0,07369 € | 2 763,38 € |
| 75 000 | 0,07065 € | 5 298,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

