
VOW2611-X001 | |
|---|---|
DigiKey Part Number | 751-VOW2611-X001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOW2611-X001 |
Description | OPTOISOLTR 5.3KV OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5300Vrms 1 Channel 25kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 14ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-DIP |

