2 Circuit IC Switch 1:1 4.5Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG722DQ-T1-GE3

DigiKey Part Number
DG722DQ-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG722DQ-T1-GE3
Description
IC SWITCH SPST-NCX2 4.5OHM 8MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 4.5Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 35ns
-3db Bandwidth
366MHz
Charge Injection
2.2pC
Channel Capacitance (CS(off), CD(off))
8pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-90dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.