
SI6423ADQ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI6423ADQ-T1-GE3TR-ND - Tape & Reel (TR) 742-SI6423ADQ-T1-GE3CT-ND - Cut Tape (CT) 742-SI6423ADQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6423ADQ-T1-GE3 |
Description | MOSFET PCH 20V 10.3/12.5A 8TSSOP |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10.3A (Ta), 12.5A (Tc) 1.5W (Ta), 2.2W (Tc) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI6423ADQ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 168 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5875 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 2.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97800 € | 9,78 € |
| 100 | 0,65620 € | 65,62 € |
| 500 | 0,51854 € | 259,27 € |
| 1 000 | 0,47425 € | 474,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41802 € | 1 254,06 € |
| 6 000 | 0,38972 € | 2 338,32 € |
| 9 000 | 0,38684 € | 3 481,56 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

