
SI1040X-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1040X-T1-GE3TR-ND - Tape & Reel (TR) SI1040X-T1-GE3CT-ND - Cut Tape (CT) SI1040X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1040X-T1-GE3 |
Description | IC PWR SWITCH P-CHAN 1:1 SC89-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 430mA SC-89 (SOT-563F) |
Datasheet | Datasheet |
EDA/CAD Models | SI1040X-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 430mA | |
Rds On (Typ) | 500mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89 (SOT-563F) | |
Package / Case | ||
Base Product Number |








