N-Channel 30 V 3.9A (Tc) 2.8W (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1416EDH-T1-GE3

DigiKey Part Number
SI1416EDH-T1-GE3TR-ND - Tape & Reel (TR)
SI1416EDH-T1-GE3CT-ND - Cut Tape (CT)
SI1416EDH-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1416EDH-T1-GE3
Description
MOSFET N-CH 30V 3.9A SOT-363
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.9A (Tc) 2.8W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
58mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34200 €3,42 €
1000,21880 €21,88 €
5000,16568 €82,84 €
1 0000,14855 €148,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12675 €380,25 €
6 0000,11576 €694,56 €
9 0000,11017 €991,53 €
15 0000,10387 €1 558,05 €
21 0000,10015 €2 103,15 €
30 0000,09653 €2 895,90 €
75 0000,09294 €6 970,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €