N-Channel 100 V 2.8A (Ta), 3.8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3474DV-T1-BE3

DigiKey Part Number
742-SI3474DV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3474DV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3474DV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3474DV-T1-BE3
Description
N-CHANNEL 100-V (D-S) MOSFET
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.8A (Ta), 3.8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
126mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
1000,23680 €23,68 €
5000,17978 €89,89 €
1 0000,16141 €161,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13804 €414,12 €
6 0000,12627 €757,62 €
9 0000,12027 €1 082,43 €
15 0000,11353 €1 702,95 €
21 0000,10954 €2 300,34 €
30 0000,10566 €3 169,80 €
75 0000,10316 €7 737,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €