SI4362BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 343
Unit Price: 1,76000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20 283
Unit Price: 1,44000 €
Datasheet
N-Channel 30 V 29A (Tc) 3W (Ta), 6.6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4362BDY-T1-E3

DigiKey Part Number
SI4362BDY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4362BDY-T1-E3
Description
MOSFET N-CH 30V 29A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 29A (Tc) 3W (Ta), 6.6W (Tc) Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 19.8A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 6.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes