P-Channel 20 V 29.7A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA437DJ-T1-GE3

DigiKey Part Number
SIA437DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA437DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA437DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA437DJ-T1-GE3
Description
MOSFET P-CH 20V 29.7A PPAK SC70
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 29.7A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA437DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62500 €6,25 €
1000,41040 €41,04 €
5000,31826 €159,13 €
1 0000,28858 €288,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25087 €752,61 €
6 0000,23189 €1 391,34 €
9 0000,22222 €1 999,98 €
15 0000,21192 €3 178,80 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €