
SIA449DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA449DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA449DJ-T1-GE3CT-ND - Cut Tape (CT) SIA449DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA449DJ-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIA449DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2140 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,20552 € | 102,76 € |
| 1 000 | 0,18495 € | 184,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15878 € | 476,34 € |
| 6 000 | 0,14560 € | 873,60 € |
| 9 000 | 0,13888 € | 1 249,92 € |
| 15 000 | 0,13133 € | 1 969,95 € |
| 21 000 | 0,12686 € | 2 664,06 € |
| 30 000 | 0,12252 € | 3 675,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |











