
SIHH100N65E-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHH100N65E-T1-GE3TR-ND - Tape & Reel (TR) 742-SIHH100N65E-T1-GE3CT-ND - Cut Tape (CT) 742-SIHH100N65E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH100N65E-T1-GE3 |
Description | E SERIES POWER MOSFET 650 V (D- |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 184W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2137 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 184W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,02800 € | 60,28 € |
| 100 | 4,95350 € | 495,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04697 € | 12 140,91 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,58750 € |

