
SIRA60DP-T1-UE3 | |
|---|---|
DigiKey Part Number | 742-SIRA60DP-T1-UE3TR-ND - Tape & Reel (TR) 742-SIRA60DP-T1-UE3CT-ND - Cut Tape (CT) 742-SIRA60DP-T1-UE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA60DP-T1-UE3 |
Description | N-CHANNEL 30 V (D-S) MOSFET 150 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 56A (Ta), 100A (Tc) 5W (Ta), 57W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.94mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 7650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,22000 € | 12,20 € |
| 100 | 0,82880 € | 82,88 € |
| 500 | 0,66116 € | 330,58 € |
| 1 000 | 0,63597 € | 635,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53890 € | 1 616,70 € |
| 6 000 | 0,51959 € | 3 117,54 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

