
SQ4920EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4920EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4920EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4920EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4920EY-T1_BE3 |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Tc) 4.4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1465pF @ 15V |
Series | Power - Max 4.4W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Tc) | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 14.5mOhm @ 6A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ4920CEY-T1_GE3 | Vishay Siliconix | 2 500 | 742-SQ4920CEY-T1_GE3CT-ND | 1,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,39200 € | 13,92 € |
| 100 | 0,94940 € | 94,94 € |
| 500 | 0,75998 € | 379,99 € |
| 1 000 | 0,69909 € | 699,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,63319 € | 1 582,98 € |
| 5 000 | 0,59249 € | 2 962,45 € |
| 7 500 | 0,57176 € | 4 288,20 € |
| 12 500 | 0,56795 € | 7 099,37 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,62570 € |

