P-Channel 60 V 100A (Tc) 187W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP100P06-9M3L_GE3

DigiKey Part Number
SQP100P06-9M3L_GE3-ND
Manufacturer
Manufacturer Product Number
SQP100P06-9M3L_GE3
Description
MOSFET P-CH 60V 100A TO220AB
Customer Reference
Detailed Description
P-Channel 60 V 100A (Tc) 187W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SQP100P06-9M3L_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.3mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12010 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
187W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.