SUM33N20-60P-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1 200
Unit Price: 5,40000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,87000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3 857
Unit Price: 3,92000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,88283 €
Datasheet

Similar


IXYS
In Stock: 287
Unit Price: 5,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 864
Unit Price: 3,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 342
Unit Price: 3,94000 €
Datasheet
N-Channel 200 V 33A (Tc) 3.12W (Ta), 156W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM33N20-60P-E3

DigiKey Part Number
SUM33N20-60P-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SUM33N20-60P-E3
Description
MOSFET N-CH 200V 33A TO263
Customer Reference
Detailed Description
N-Channel 200 V 33A (Tc) 3.12W (Ta), 156W (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
59mOhm @ 20A, 15V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 15 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2735 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.12W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes