
M63M204KB30T607 | |
|---|---|
DigiKey Part Number | 693-M63M204KB30T607-ND |
Manufacturer | |
Manufacturer Product Number | M63M204KB30T607 |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 6,07800 € | 60,78 € |
| 25 | 5,64360 € | 141,09 € |
| 50 | 5,33360 € | 266,68 € |
| 100 | 5,03980 € | 503,98 € |
| 300 | 4,60520 € | 1 381,56 € |
| 500 | 4,41560 € | 2 207,80 € |
| 1 000 | 4,17042 € | 4 170,42 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,84510 € |

