
293D105X0050C2TE3 | |
|---|---|
DigiKey Part Number | 718-1955-2-ND - Tape & Reel (TR) 718-1955-1-ND - Cut Tape (CT) 718-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0050C2TE3 |
Description | CAP TANT 1UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0050C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,35500 € | 35,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29570 € | 147,85 € |
| 1 000 | 0,27737 € | 277,37 € |
| 1 500 | 0,26820 € | 402,30 € |
| 2 500 | 0,25803 € | 645,07 € |
| 3 500 | 0,25209 € | 882,31 € |
| 5 000 | 0,24637 € | 1 231,85 € |
| 6 000 | 0,24366 € | 1 461,96 € |
| 12 000 | 0,23454 € | 2 814,48 € |
| 12 500 | 0,23405 € | 2 925,62 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

