100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D107X0025R2T

DigiKey Part Number
718-1940-2-ND - Tape & Reel (TR)
718-1940-1-ND - Cut Tape (CT)
718-1940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D107X0025R2T
Description
CAP TANT 100UF 20% 25V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D107X0025R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
90mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,96000 €7,96 €
106,00400 €60,04 €
505,22240 €261,12 €
1004,98060 €498,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,53518 €2 721,11 €
1 2004,41460 €5 297,52 €
1 8004,35416 €7 837,49 €
Manufacturers Standard Package
Unit Price without VAT:7,96000 €
Unit Price with VAT:9,63160 €