
594D127X96R3C2T | |
|---|---|
DigiKey Part Number | 718-594D127X96R3C2TTR-ND - Tape & Reel (TR) 718-594D127X96R3C2TCT-ND - Cut Tape (CT) 718-594D127X96R3C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D127X96R3C2T |
Description | CAP TANT 120UF 10% 6.3V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D127X96R3C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,92400 € | 19,24 € |
| 50 | 1,59340 € | 79,67 € |
| 100 | 1,49110 € | 149,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31794 € | 658,97 € |
| 1 000 | 1,26432 € | 1 264,32 € |
| 1 500 | 1,23747 € | 1 856,21 € |
| 2 500 | 1,20770 € | 3 019,25 € |
| 3 500 | 1,19029 € | 4 166,02 € |
| 5 000 | 1,17354 € | 5 867,70 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

