15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D156X0016B4T

DigiKey Part Number
718-595D156X0016B4TTR-ND - Tape & Reel (TR)
718-595D156X0016B4TCT-ND - Cut Tape (CT)
718-595D156X0016B4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D156X0016B4T
Description
CAP TANT 15UF 20% 16V 1611
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D156X0016B4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
750mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,02500 €40,25 €
503,44440 €172,22 €
1003,26490 €326,49 €
5003,02846 €1 514,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,78915 €5 578,30 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,63080 €