
595D156X0016B4T | |
|---|---|
DigiKey Part Number | 718-595D156X0016B4TTR-ND - Tape & Reel (TR) 718-595D156X0016B4TCT-ND - Cut Tape (CT) 718-595D156X0016B4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D156X0016B4T |
Description | CAP TANT 15UF 20% 16V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X0016B4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,02500 € | 40,25 € |
| 50 | 3,44440 € | 172,22 € |
| 100 | 3,26490 € | 326,49 € |
| 500 | 3,02846 € | 1 514,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,78915 € | 5 578,30 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,63080 € |

