CWR16DB685MCBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 26,45547 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 26,80293 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 24,42920 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 25,28160 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 26,64107 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 26,97667 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 24,60467 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 24,86160 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 26,21200 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 26,55987 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 24,13653 €
Datasheet
New at DigiKey
Image for CWR16DB685MCBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR16DB685MCBA

DigiKey Part Number
718-CWR16DB685MCBA-ND
Manufacturer
Manufacturer Product Number
CWR16DB685MCBA
Description
CWR16DB685MCBA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 6 V 1505 (3813 Metric) 8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1505 (3813 Metric)
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
High Reliability
Failure Rate
C (0.01%)
Grade
Military
Qualification
MIL-PRF-55365/13
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7525,10680 €1 883,01 €
Manufacturers Standard Package
Unit Price without VAT:25,10680 €
Unit Price with VAT:30,37923 €