


EP1A123M050AZSS | |
|---|---|
DigiKey Part Number | 1129-EP1A123M050AZSS-ND |
Manufacturer | |
Manufacturer Product Number | EP1A123M050AZSS |
Description | CAP TANT 12000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 12000 µF Hermetically Sealed Tantalum Capacitors 50 V Radial 50mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | EP1A123M050AZSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.445" L x 1.400" W (36.70mm x 35.56mm) | |
Height - Seated (Max) | 0.312" (7.93mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,31000 € | 610,31 € |
| Unit Price without VAT: | 610,31000 € |
|---|---|
| Unit Price with VAT: | 738,47510 € |

