12000 µF Hermetically Sealed Tantalum Capacitors 50 V Radial 50mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12000 µF Hermetically Sealed Tantalum Capacitors 50 V Radial 50mOhm @ 1kHz
EP1-A_Bottom

EP1A123M050CZSSA

DigiKey Part Number
1129-EP1A123M050CZSSA-ND
Manufacturer
Manufacturer Product Number
EP1A123M050CZSSA
Description
CAP TANT 12000UF 20% 50V RADIAL
Customer Reference
Detailed Description
12000 µF Hermetically Sealed Tantalum Capacitors 50 V Radial 50mOhm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
EP1A123M050CZSSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
50mOhm @ 1kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.445" L x 1.400" W (36.70mm x 35.56mm)
Height - Seated (Max)
0.312" (7.93mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
Wet Tantalum
Failure Rate
Z (Non-ER)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1628,04000 €628,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:628,04000 €
Unit Price with VAT:759,92840 €