
T97R106K075LSA | |
|---|---|
DigiKey Part Number | 718-1737-2-ND - Tape & Reel (TR) 718-1737-1-ND - Cut Tape (CT) 718-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97R106K075LSA |
Description | CAP TANT 10UF 10% 75V 3024 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R106K075LSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 10 | 15,21800 € | 152,18 € |
| 50 | 13,70700 € | 685,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 12,96807 € | 1 945,21 € |
| 300 | 12,61817 € | 3 785,45 € |
| 450 | 12,44287 € | 5 599,29 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 23,06260 € |

