
GA0603Y104KXJAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y104KXJAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104KXJAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104KXJAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104KXJAC31G |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104KXJAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11180 € | 11,18 € |
| 500 | 0,08794 € | 43,97 € |
| 1 000 | 0,08055 € | 80,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06950 € | 278,00 € |
| 8 000 | 0,06540 € | 523,20 € |
| 12 000 | 0,06334 € | 760,08 € |
| 20 000 | 0,06106 € | 1 221,20 € |
| 28 000 | 0,05973 € | 1 672,44 € |
| 40 000 | 0,05845 € | 2 338,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

