
VJ0402G104KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402G104KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402G104KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402G104KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402G104KXJCW1BC |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402G104KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03120 € | 3,12 € |
| 500 | 0,02298 € | 11,49 € |
| 1 000 | 0,02047 € | 20,47 € |
| 2 500 | 0,01782 € | 44,55 € |
| 5 000 | 0,01623 € | 81,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00513 € | 51,30 € |
| 20 000 | 0,00465 € | 93,00 € |
| 30 000 | 0,00442 € | 132,60 € |
| 50 000 | 0,00415 € | 207,50 € |
| 70 000 | 0,00400 € | 280,00 € |
| 100 000 | 0,00386 € | 386,00 € |
| 120 000 | 0,00379 € | 454,80 € |
| 240 000 | 0,00355 € | 852,00 € |
| 250 000 | 0,00354 € | 885,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

