
VJ0805A102GXACW1BC | |
|---|---|
DigiKey Part Number | 720-1388-2-ND - Tape & Reel (TR) 720-1388-1-ND - Cut Tape (CT) 720-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A102GXACW1BC |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,05450 € | 27,25 € |
| 1 000 | 0,04788 € | 47,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03050 € | 122,00 € |
| 8 000 | 0,02930 € | 234,40 € |
| 12 000 | 0,02915 € | 349,80 € |
| 20 000 | 0,02898 € | 579,60 € |
| 28 000 | 0,02798 € | 783,44 € |
| 40 000 | 0,02789 € | 1 115,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

