
VJ0805Y103JXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y103JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y103JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103JXAPW1BC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103JXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09120 € | 9,12 € |
| 500 | 0,06990 € | 34,95 € |
| 1 000 | 0,06497 € | 64,97 € |
| 2 500 | 0,05843 € | 146,08 € |
| 5 000 | 0,05450 € | 272,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05057 € | 758,55 € |
| 30 000 | 0,04962 € | 1 488,60 € |
| 45 000 | 0,04837 € | 2 176,65 € |
| 75 000 | 0,04699 € | 3 524,25 € |
| 105 000 | 0,04663 € | 4 896,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

