
VJ1206Y222KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y222KXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXAACCT-ND - Cut Tape (CT) 720-VJ1206Y222KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXAAC |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08746 € | 43,73 € |
| 1 000 | 0,07910 € | 79,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06879 € | 206,37 € |
| 6 000 | 0,06370 € | 382,20 € |
| 9 000 | 0,06341 € | 570,69 € |
| 15 000 | 0,06307 € | 946,05 € |
| 21 000 | 0,06287 € | 1 320,27 € |
| 30 000 | 0,06267 € | 1 880,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

