
VJ1206Y333KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1607-2-ND - Tape & Reel (TR) 720-1607-1-ND - Cut Tape (CT) 720-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333KXACW1BC |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06500 € | 32,50 € |
| 1 000 | 0,05924 € | 59,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03686 € | 147,44 € |
| 8 000 | 0,03381 € | 270,48 € |
| 12 000 | 0,03365 € | 403,80 € |
| 20 000 | 0,03346 € | 669,20 € |
| 28 000 | 0,03334 € | 933,52 € |
| 40 000 | 0,03257 € | 1 302,80 € |
| 48 000 | 0,03217 € | 1 544,16 € |
| 96 000 | 0,03083 € | 2 959,68 € |
| 100 000 | 0,03076 € | 3 076,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

