Diode 50 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 300mA Surface Mount SOD-123
SOD 123

1N4150W-HE3_A-08

DigiKey Part Number
112-1N4150W-HE3_A-08TR-ND - Tape & Reel (TR)
112-1N4150W-HE3_A-08CT-ND - Cut Tape (CT)
112-1N4150W-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4150W-HE3_A-08
Description
DIODE STANDARD 50V 300MA SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15100 €1,51 €
1000,11480 €11,48 €
5000,08100 €40,50 €
1 0000,06811 €68,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08246 €247,38 €
6 0000,07474 €448,44 €
9 0000,07081 €637,29 €
15 0000,05465 €819,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €