RF Attenuators 6dB 0 Hz ~ 2 GHz 50 Ohms 15W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC2525CT-0600JN-94TR

DigiKey Part Number
4353-ATC2525CT-0600JN-94TR-ND - Tape & Reel (TR)
4353-ATC2525CT-0600JN-94TRCT-ND - Cut Tape (CT)
4353-ATC2525CT-0600JN-94TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATC2525CT-0600JN-94TR
Description
DC-2GHZ 15W AL2O3 CHIP ATTENUATO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 2 GHz 50 Ohms 15W 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ATC2525CT-0600JN-94TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
15W
Impedance
50 Ohms
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,04400 €30,44 €
252,81920 €70,48 €
502,68960 €134,48 €
1002,60710 €260,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,42012 €1 210,06 €
1 0002,37159 €2 371,59 €
1 5002,34791 €3 521,87 €
2 5002,32223 €5 805,57 €
3 5002,30751 €8 076,29 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,87630 €