



CMA02040X4700GB300 | |
|---|---|
DigiKey Part Number | CMA-470TR-ND - Tape & Reel (TR) CMA-470CT-ND - Cut Tape (CT) CMA-470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMA02040X4700GB300 |
Description | RES SMD 470 OHM 2% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMA02040X4700GB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16140 € | 16,14 € |
| 250 | 0,13988 € | 34,97 € |
| 500 | 0,12638 € | 63,19 € |
| 1 000 | 0,11492 € | 114,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10218 € | 306,54 € |
| 6 000 | 0,09450 € | 567,00 € |
| 9 000 | 0,09056 € | 815,04 € |
| 15 000 | 0,08610 € | 1 291,50 € |
| 21 000 | 0,08344 € | 1 752,24 € |
| 30 000 | 0,08085 € | 2 425,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

