13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1332BP500

DigiKey Part Number
749-MCT06030D1332BP500TR-ND - Tape & Reel (TR)
749-MCT06030D1332BP500CT-ND - Cut Tape (CT)
749-MCT06030D1332BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1332BP500
Description
RES 13.3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1332BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07700 €0,77 €
250,07120 €1,78 €
500,06740 €3,37 €
1000,06370 €6,37 €
2500,05908 €14,77 €
5000,05594 €27,97 €
1 0000,05305 €53,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05070 €253,50 €
10 0000,04854 €485,40 €
15 0000,04739 €710,85 €
25 0000,04606 €1 151,50 €
35 0000,04525 €1 583,75 €
50 0000,04445 €2 222,50 €
60 0000,04406 €2 643,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €