



MMB02070C1008FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1008FB700TR-ND - Tape & Reel (TR) 749-MMB02070C1008FB700CT-ND - Cut Tape (CT) 749-MMB02070C1008FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1008FB700 |
Description | RES SMD 1 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1008FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C1008FB200 | Vishay | 18 418 | MMB-1.0BCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13850 € | 13,85 € |
| 250 | 0,12876 € | 32,19 € |
| 500 | 0,12208 € | 61,04 € |
| 1 000 | 0,11603 € | 116,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 0,10218 € | 715,26 € |
| 14 000 | 0,09827 € | 1 375,78 € |
| 21 000 | 0,09620 € | 2 020,20 € |
| 35 000 | 0,09382 € | 3 283,70 € |
| 49 000 | 0,09237 € | 4 526,13 € |
| 70 000 | 0,09094 € | 6 365,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

