



SMM02070C2208FBP00 | |
|---|---|
DigiKey Part Number | 749-1150-2-ND - Tape & Reel (TR) 749-1150-1-ND - Cut Tape (CT) 749-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C2208FBP00 |
Description | RES SMD 2.2 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C2208FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,23040 € | 5,76 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,15852 € | 39,63 € |
| 500 | 0,14342 € | 71,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,12395 € | 185,93 € |
| 3 000 | 0,11402 € | 342,06 € |
| 4 500 | 0,10892 € | 490,14 € |
| 7 500 | 0,10315 € | 773,62 € |
| 10 500 | 0,09971 € | 1 046,95 € |
| 15 000 | 0,09635 € | 1 445,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

