
7511B11V0 | |
|---|---|
DigiKey Part Number | VCC7511B11V0-ND |
Manufacturer | |
Manufacturer Product Number | 7511B11V0 |
Description | LIGHT PIPE 3-POS LOW PROFILE |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3.10mm |
Color Clear |

