
CNX_D_X_4_6_18 | |
|---|---|
DigiKey Part Number | CNX_D_X_4_6_18-ND |
Manufacturer | |
Manufacturer Product Number | CNX_D_X_4_6_18 |
Description | 5MM TRI-LEAD CABLE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED - Cable Assembly 5mm, T-1 3/4 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | 5mm, T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33900 € | 33,39 € |
| 25 | 3,12960 € | 78,24 € |
| 50 | 2,98000 € | 149,00 € |
| 100 | 2,83770 € | 283,77 € |
| 300 | 2,62597 € | 787,79 € |
| 500 | 2,53306 € | 1 266,53 € |
| 1 000 | 2,41224 € | 2 412,24 € |
| 2 500 | 2,26138 € | 5 653,45 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,75530 € |

