Parametric Equivalent

KTPS18-07525MP-VI-P1 | |
|---|---|
DigiKey Part Number | KTPS18-07525MP-VI-P1-ND |
Manufacturer | |
Manufacturer Product Number | KTPS18-07525MP-VI-P1 |
Description | AC/DC WALL MNT ADAPTER 7.5V 19W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 7.5V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 19 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm) | |
Approval Agency | CB, CE, cUL, GS, PSE, RCM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,35010 € | 5 675,05 € |
| Unit Price without VAT: | 11,35010 € |
|---|---|
| Unit Price with VAT: | 13,73362 € |


