Parametric Equivalent
Parametric Equivalent

PCW1R0000B | |
|---|---|
DigiKey Part Number | 804-PCW1R0000B-ND |
Manufacturer | |
Manufacturer Product Number | PCW1R0000B |
Description | PCW1R0000B 15 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±0.1% | |
Power (Watts) | 10W | |
Composition | Metal Foil | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Lead Style | 4-Terminal | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,25000 € | 72,25 € |
| Unit Price without VAT: | 72,25000 € |
|---|---|
| Unit Price with VAT: | 87,42250 € |


