120 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWB120R0QL

DigiKey Part Number
804-RWB120R0QLTR-ND - Tape & Reel (TR)
804-RWB120R0QLCT-ND - Cut Tape (CT)
804-RWB120R0QLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWB120R0QL
Description
RWB120R0QL 2 PPM REELED CUSTOM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,42000 €9,42 €
107,69500 €76,95 €
257,37360 €184,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3007,06937 €2 120,81 €
6006,96167 €4 177,00 €
9006,90912 €6 218,21 €
Manufacturers Standard Package
Unit Price without VAT:9,42000 €
Unit Price with VAT:11,39820 €