
RWB5K000AL | |
|---|---|
DigiKey Part Number | 804-RWB5K000ALTR-ND - Tape & Reel (TR) 804-RWB5K000ALCT-ND - Cut Tape (CT) 804-RWB5K000ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB5K000AL |
Description | RWB5K0000AL 2 PPM REELED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | RWB5K000AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,43000 € | 14,43 € |
| 10 | 10,14400 € | 101,44 € |
| 25 | 8,98400 € | 224,60 € |
| 50 | 8,25820 € | 412,91 € |
| 100 | 7,64160 € | 764,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,96664 € | 1 741,66 € |
| 500 | 6,54460 € | 3 272,30 € |
| 750 | 6,32788 € | 4 745,91 € |
| 1 250 | 6,08276 € | 7 603,45 € |
| Unit Price without VAT: | 14,43000 € |
|---|---|
| Unit Price with VAT: | 17,46030 € |

