Parametric Equivalent
Parametric Equivalent

Y4078200R000V0L | |
|---|---|
DigiKey Part Number | 804-Y4078200R000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4078200R000V0L |
Description | VHP101 200R00 0.005% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 87,66440 € | 2 191,61 € |
| Unit Price without VAT: | 87,66440 € |
|---|---|
| Unit Price with VAT: | 106,07392 € |


