
Y4485V0004QT9R | |
|---|---|
DigiKey Part Number | Y4485-1K/1KBTR-ND - Tape & Reel (TR) Y4485-1K/1KBCT-ND - Cut Tape (CT) Y4485-1K/1KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4485V0004QT9R |
Description | RES NETWORK 2 RES 1K OHM 1610 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals) |
Datasheet | Datasheet |
EDA/CAD Models | Y4485V0004QT9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.02% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1610 J-Lead (3 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.106" W (4.06mm x 2.69mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,14000 € | 40,14 € |
| 10 | 29,15900 € | 291,59 € |
| 25 | 26,19360 € | 654,84 € |
| 50 | 24,75420 € | 1 237,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,42605 € | 4 285,21 € |
| 400 | 20,29028 € | 8 116,11 € |
| Unit Price without VAT: | 40,14000 € |
|---|---|
| Unit Price with VAT: | 48,56940 € |

