VZ4TH5B1241992 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vybronics, Inc
In Stock: 5 459
Unit Price: 2,49000 €
Datasheet
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ4TH5B1241992

DigiKey Part Number
1670-VZ4TH5B1241992-ND
Manufacturer
Manufacturer Product Number
VZ4TH5B1241992
Description
VIBRATION ERM MTR 13500 RPM 3V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Obsolete
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
13500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.181" x 0.193" (4.60mm x 4.90mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.130" (3.30mm)
Mounting Hole Spacing
-
Termination Style
Pressure Contact
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes