


74453010 | |
|---|---|
DigiKey Part Number | 732-74453010TR-ND - Tape & Reel (TR) 732-74453010CT-ND - Cut Tape (CT) 732-74453010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74453010 |
Description | FIXED IND 10UH 1.24A 145 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.24 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74453010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.398" W (12.70mm x 10.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87200 € | 18,72 € |
| 20 | 1,63350 € | 32,67 € |
| 100 | 1,37090 € | 137,09 € |
| 500 | 1,31156 € | 655,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,25909 € | 1 259,09 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

