



744777127 | |
|---|---|
DigiKey Part Number | 732-13501-2-ND - Tape & Reel (TR) 732-13501-1-ND - Cut Tape (CT) 732-13501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777127 |
Description | FIXED IND 27UH 1.24A 150 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.24 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,81200 € | 18,12 € |
| 50 | 1,68340 € | 84,17 € |
| 100 | 1,61880 € | 161,88 € |
| 500 | 1,55338 € | 776,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36650 € | 1 366,50 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |

