
749020 | |
|---|---|
DigiKey Part Number | 732-5037-ND |
Manufacturer | |
Manufacturer Product Number | 749020 |
Description | KIT LANTIQ CONN TO THE WORLD |
Customer Reference | |
Detailed Description | - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

