
82542350 | |
|---|---|
DigiKey Part Number | 732-2564-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82542350 |
Description | VARISTOR 56V 1.2KA 2220 |
Customer Reference | |
Detailed Description | 56 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 60.48 V |
Manufacturer Würth Elektronik | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) | Energy 12J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 35 V | Capacitance @ Frequency 4800 pF @ 1 kHz |
Maximum DC Volts 45 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 51.52 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 56 V | Package / Case 2220 (5750 Metric) |

